Conn Housing RCP 17 POS Crimp ST Cable Mount Green
Checking distributor stock and pricing after the page loads.
TE Connectivity 172509-4 technical specifications.
| Color | Green |
| Contact Type | Tab |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Green |
| Lead Free | Not Applicable |
| Mount | Free Hanging |
| Number of Contacts | 17 |
| Number of Positions | 17 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 600 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.236inch |
| Series | MIC (Multi-Interlock) |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.
