Conn Housing RCP 17 POS Crimp ST Cable Mount
Checking distributor stock and pricing after the page loads.
TE Connectivity 172509-6 technical specifications.
| Color | Grey |
| Gender | Female |
| Number of Contacts | 17 |
| Number of Positions | 17 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.