This 17-position wire housing is a female, straight connector with 2 rows of contacts, compliant with ELV standards. It is available in bulk packaging and meets RoHS requirements. The housing is not radiation hardened and is not lead-free. The wire housing is designed for use in applications where a secure and reliable connection is necessary.
Checking distributor stock and pricing after the page loads.
TE Connectivity 172509-7 technical specifications.
| Color | Yellow |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Not Applicable |
| Number of Contacts | 17 |
| Number of Positions | 17 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.