This 21-position wire housing features a female gender, 2-row orientation, and a green color. It is compliant with ELV regulations and packaged in bulk. The housing is designed for crimp and IDC applications.
TE Connectivity 172510-4 technical specifications.
| Color | Green |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Not Applicable |
| Number of Contacts | 21 |
| Number of Positions | 21 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.