
17-position, 2-row rectangular wire housing with straight orientation and panel mount capability. Features a 5mm pitch and 0.236-inch row spacing, accommodating 17 tab contacts for crimp termination. Operates within a -30°C to 105°C temperature range, with a maximum voltage rating of 250V AC and 350.25kV DC. Housing color is natural, and the component is RoHS compliant.
TE Connectivity 172516-1 technical specifications.
| Color | Natural |
| Contact Type | Tab |
| Depth | 36.5mm |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Length | 73mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 350.25kV |
| Mount | Panel |
| Number of Contacts | 17 |
| Number of Positions | 17 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 600 |
| Packaging | Bulk |
| Pitch | 5mm |
| Primary Type | CONNECTOR |
| RoHS Compliant | Yes |
| Row Spacing | 0.236inch |
| Series | MIC (Multi-Interlock) |
| Termination | Crimp |
| Width | 17.9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 172516-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
