
12-position male rectangular connector for wire-to-board applications. Features gold-plated bronze contacts with a 15A current rating and 250V AC voltage rating. Straight, through-hole mounting with a 5mm pitch and 2.5mm PCB thickness compatibility. Blue housing with a 61.2mm length, 32.5mm width, and 26.3mm height. Operating temperature range of -20°C to 120°C, UL94 V-0 flammability rating, and RoHS compliant.
Sign in to ask questions about the TE Connectivity 172653-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 172653-3 technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Color | Blue |
| Connector System | Wire-to-Board |
| Contact Current Rating | 15A |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Retention | Yes (With) |
| Depth | 26.3mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 26.3mm |
| Housing Color | Blue |
| Length | 61.2mm |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Columns | 6 |
| Number of Contacts | 12 |
| Number of Ports | 1 |
| Number of Positions | 12 |
| Number of Power Positions | 4 |
| Number of Rows | 2 |
| Number of Signal Positions | 8 |
| Orientation | Straight |
| Package Quantity | 24 |
| Packaging | Box |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 2.5mm |
| Pitch | 5mm |
| Plating Thickness | 0.8um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 9.9mm |
| Series | Blindmate |
| Strain Relief | No (Without) |
| Tail Length | 3.5mm |
| Termination | Solder |
| Width | 32.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 172653-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
