
This 2-position crimp female socket is manufactured by TE Connectivity and features a black color with a 2.5mm pitch. It is compliant with ELV regulations and has a flammability rating of UL94 V-0. The socket is lead free and has a straight orientation, making it suitable for free-hanging applications. It is available in a bulk packaging quantity of 1000 units and is RoHS compliant.
TE Connectivity 172677-2 technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMP-ULTREX |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.