This 9-position crimp female socket is manufactured by TE Connectivity and features a black color with a UL94 V-0 flammability rating. It has a female socket contact type and is compliant with ELV standards. The socket is designed for free hanging mounting and has a 2.5mm pitch. It is part of the AMP-ULTREX series and is RoHS compliant.
TE Connectivity 172677-9 technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Not Applicable |
| Mount | Free Hanging |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMP-ULTREX |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.