This 6-position male header features a 2.5mm pitch and is plated with tin. It is compliant with ELV regulations and has a flammability rating of UL94 V-0. The header is packaged in a tray and is RoHS compliant.
Sign in to ask questions about the TE Connectivity 172681-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 172681-6 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Packaging | Tray |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 172681-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.