TE Connectivity 172746-1 technical specifications.
| Color | Black |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | -2.4mm |
| Lead Free | Not Applicable |
| Length | 7.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bag |
| Pitch | 5mm |
| Radiation Hardening | No |
| Ratings | IP57 |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | EconoSeal J Mark II 070 |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 172746-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.