
Connector Accessories Cavity Plug Straight Nitrile Butadiene Rubber Black Automotive Bag
TE Connectivity 172748-1 technical specifications.
| Color | Black |
| ELV | Compliant |
| Gender | Male |
| Lead Free | Not Applicable |
| Length | 11.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | EconoSeal™ J Mark II 070 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 172748-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
