
The EconoSeal J Mark II 070 male connector is a single-position, 11.8mm long connector with a maximum operating temperature range of -30°C to 105°C. It is compliant with ELV and RoHS regulations. The connector is packaged in bags of 1000 units and is available in a grey and black color scheme. It is not lead-free and is compliant with Reach SVHC regulations.
TE Connectivity 172748-2 technical specifications.
| Color | Grey, Black |
| ELV | Compliant |
| Gender | Male |
| Lead Free | Not Applicable |
| Length | 11.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bag |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | EconoSeal J Mark II 070 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 172748-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
