Quick disconnect terminal, receptacle gender, designed for 14-18 AWG discrete wire. Features brass construction with pre-tin plating for enhanced conductivity and corrosion resistance. Offers a mating tab width of 6.35mm and a tab length of 0.307 inches, with a tab thickness of 0.032 inches. Supports insulated wire with a maximum insulation diameter of 5.2mm and operates within a temperature range of -40°C to 221°C. Packaged on tape and reel for automated assembly.
Sign in to ask questions about the TE Connectivity 172763-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 172763-1 technical specifications.
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 5.2mm |
| Lead Free | Not Applicable |
| Length | 0.85inch |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mark II |
| Tab Length | 0.307inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 5.2mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 172763-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.