
Female signal contact for cable mounting, featuring a straight orientation and crimp termination. Constructed from brass with tin plating, this unshielded contact supports wire gauges from 14AWG to 20AWG with a maximum insulation diameter of 3.4mm. Operating within a temperature range of -22°C to 221°C, it measures 20.3mm in length, 4.9mm in height, and 5.5mm in depth. Packaged on tape and reel for automated assembly, this RoHS compliant component is designed for automotive applications.
TE Connectivity 172773-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 5.5mm |
| ELV | Compliant |
| Gender | Female |
| Height | 4.9mm |
| Insulation | Non-Insulated |
| Insulation Diameter | 3.4mm |
| Lead Free | Not Applicable |
| Length | 20.3mm |
| Material | Brass |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MIC (Multi-Interlock) |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 172773-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
