
Female signal contact for cable mounting, featuring a straight orientation and crimp termination. Constructed with a bronze body and brass contact material, both plated with tin. Designed for wire gauges from 14AWG to 20AWG, with an insulation diameter of 0.133 inches. Operates within a temperature range of -22°C to 221°C. This unshielded component is RoHS compliant and supplied in a bag of 1000.
Sign in to ask questions about the TE Connectivity 172774-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 172774-1 technical specifications.
| Body Material | Bronze |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 5.5mm |
| Gender | Female |
| Height | 4.8mm |
| Insulation Diameter | 0.133inch |
| Length | 20.3mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Cable |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Mark II, Multi-Interlock (MIC) |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 172774-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.