
Signal and power receptacle contact for cable mounting, featuring a straight orientation and crimp termination. Designed for 18-22AWG wire, it boasts a brass contact material with tin plating and a bronze body. Operating within a temperature range of -22°C to 221°C, this unshielded component has a depth of 5.5mm and a length of 20.3mm, with an insulation diameter of 0.102 inches. It is RoHS and ELV compliant, supplied in tape and reel packaging with a quantity of 4000.
TE Connectivity 172775-1 technical specifications.
| Body Material | Bronze |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Receptacle |
| Depth | 5.5mm |
| ELV | Compliant |
| Gender | Receptacle |
| Insulation Diameter | 0.102inch |
| Lead Free | Not Applicable |
| Length | 20.3mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Cable |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MIC (Multi-Interlock) |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 172775-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
