
Female signal contact for cable mounting, featuring a straight orientation and crimp termination. Constructed from brass with tin plating, this component supports wire gauges from 18 to 22 AWG, with an insulation diameter of 0.102 inches. Operating temperature range is -22°C to 221°C. This RoHS compliant accessory is supplied in a bag of 1000 units.
TE Connectivity 172776-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 4.2mm |
| ELV | Compliant |
| Gender | Female |
| Height | 4.2mm |
| Insulation Diameter | 0.102inch |
| Lead Free | Not Applicable |
| Length | 20.3mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MIC (Multi-Interlock) |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 172776-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
