
Signal contact pin for cable mounting, featuring a straight orientation and crimp termination. Designed for wire gauges between 14AWG and 20AWG, this receptacle contact has a brass contact material with tin plating. Operating within a temperature range of -30°C to 105°C, it is RoHS compliant and constructed with a bronze body.
TE Connectivity 172778-1 technical specifications.
| Body Material | Bronze |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 4.6mm |
| Diode Type | PIN |
| ELV | Compliant |
| Gender | Receptacle |
| Height | 4.9mm |
| Lead Free | Not Applicable |
| Length | 26.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MIC (Multi-Interlock) |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 172778-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.