Contact PIN Crimp ST Cable Mount 14-20AWG Bag Automotive
TE Connectivity 172778-4 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Diode Type | PIN |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Mount | Cable |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | II |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 172778-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.