Female signal contact for cable mounting, featuring a straight orientation and crimp termination. Constructed from brass with tin plating, this component supports a maximum current rating of 4A and operates within a temperature range of -40°C to 105°C. Designed for wire gauges from 26AWG to 30AWG, it has an insulation diameter of 1.4mm and a depth of 2.3mm. This unshielded, natural-colored contact is RoHS and ELV compliant, supplied in bulk packaging.
TE Connectivity 172797-1 technical specifications.
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 2.3mm |
| ELV | Compliant |
| Height | 1.65mm |
| Housing Color | Natural |
| Insulation Diameter | 1.4mm |
| Length | 0.335inch |
| Max Current Rating | 4A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 180000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mini Amp-In |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
No datasheet is available for this part.