
This Mini Amp-In signal contact features a brass contact material with a tin plating, suitable for cable mount applications. It is compliant with ELV regulations and RoHS standards. The contact is available in bulk packaging with 1000 pieces per package. The contact is designed for use with wire gauges ranging from 26AWG to 30AWG.
TE Connectivity 172797-2 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| ELV | Compliant |
| Housing Color | Natural |
| Insulation Diameter | 1.4mm |
| Mount | Cable |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Mini Amp-In |
| Termination | Crimp |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
No datasheet is available for this part.