This 20-position wire-to-board connector features a right-angle orientation and is designed for use in high-temperature applications, with a maximum operating temperature of 221°C. The connector is compliant with ELV regulations and has a flammability rating of UL94 V-2. It is packaged in a quantity of 500 loose pieces and is serviceable. The connector is also RoHS compliant and has a natural housing color.
TE Connectivity 172851-1 technical specifications.
| Color | Natural |
| Connector System | Wire-to-Board |
| Depth | 13.4mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Length | 29.2mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Number of Positions | 20 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Serviceable | Yes |
| RoHS | Compliant |
No datasheet is available for this part.