Automotive-grade 12-position, 2-row wire housing for signal applications. Features a straight, cable-mount, free-hanging design with a 3mm pitch and 0.059-inch mating tab width. This black, polarized connector system utilizes female socket contacts and crimp termination. Operating temperature range is -22°C to 221°C, with UL94 HB flammability rating and RoHS compliance.
Sign in to ask questions about the TE Connectivity 172854-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 172854-2 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Device |
| Contact Type | Female Socket |
| Depth | 26mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Height | 19.7mm |
| Housing Color | Black |
| Hybrid Connector | No |
| Lead Free | Not Applicable |
| Length | 26mm |
| Mating Tab Width | 0.059inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Loose Piece |
| Pitch | 0.118inch |
| Polarized | Yes |
| Primary Type | CONNECTOR |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.303inch |
| Sealable | No (Without) |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 0.787inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 172854-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.