
The EconoSeal J Mark II 070 is a 10-position crimp plug connector with a maximum operating temperature range of -30°C to 105°C. It is designed for use in ELV-compliant applications and is lead-free. The connector has a diameter of 5.1mm and a length of 7.8mm, with a pitch of 5mm. It is rated for IP57 and compliant with RoHS and Reach SVHC regulations.
TE Connectivity 172888-2 technical specifications.
| Color | Black |
| Contact Type | Plug |
| Diameter | 5.1mm |
| ELV | Compliant |
| Gender | Male |
| Insulation Diameter | -2.6mm |
| Lead Free | Lead Free |
| Length | 7.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Number of Positions | 10 |
| Package Quantity | 1000 |
| Packaging | Bag |
| Pitch | 5mm |
| Radiation Hardening | No |
| Ratings | IP57 |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | EconoSeal J Mark II 070 |
| Termination | Crimp |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 172888-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
