
Backshell/Cable Clamp 180° 4 Shell Size Bright Nickel Over Copper Acrylonitrile Butadiene Styrene
TE Connectivity 172924-1 technical specifications.
| Color | Silver |
| Material | ABS |
| Number of Positions | 37 |
| Packaging | Bulk |
| Plating | Copper |
| Series | AMPLIMITE HD-20 |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
No datasheet is available for this part.