
20-position, 4-row straight male wire housing with a 5mm pitch, designed for panel mounting up to 1.6mm thick. Features gold-plated bronze contacts with a 15A current rating and 250V voltage rating, suitable for wire gauges from 22AWG to 14AWG. Operating temperature range is -20°C to 120°C, with UL94 V-0 flammability rating and RoHS compliance. This blue housing is part of a blindmate series, packaged in bulk.
Sign in to ask questions about the TE Connectivity 173032-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 173032-3 technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 15A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Blue |
| Lead Free | Not Applicable |
| Length | 81.2mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 120 |
| Packaging | Bulk |
| Panel Thickness | 1.6mm |
| Pitch | 5mm |
| Preloaded | No |
| RoHS Compliant | Yes |
| Series | Blindmate |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 173032-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.