
The Econoseal J 070 is a 3-position cable mount crimp contact from TE Connectivity. It has a length of 23.1mm and a pitch of 4.8mm. This contact is designed for use in wire housings and is available in a packaging quantity of 100. The Econoseal J 070 is RoHS compliant and is not radiation hardened. It is suitable for use in applications where a crimp termination is required.
TE Connectivity 173065-2 technical specifications.
| Length | 23.1mm |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 4.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Econoseal J 070 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 173065-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.