
Three-position, single-row, straight-orientation wire housing for cable mounting. Features a 4.8mm pitch and accepts female socket contacts. Constructed with a black, UL94 V-2 flammability rated housing, it offers mating alignment and retention, and is sealable. Operates within a temperature range of -30°C to 105°C and supports wire gauges from 24AWG to 20AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 173091-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Type | Female Socket |
| Depth | 28.6mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Housing Color | Black |
| Insulation Diameter | -2.6mm |
| Length | 28.6mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | -105°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Panel Mount Retention | No (Without) |
| Pitch | 4.8mm |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | EconoSeal J Mark II 070 |
| Width | 25.4mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 173091-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
