60-position, 2-row wire housing for board-to-board connector systems. Features a 2.54mm pitch and 0.1inch row spacing, with a stackable design and 8.9mm height. Operates within a -25°C to 85°C temperature range, constructed from UL94 V-0 flammability rated black housing. Includes mating alignment and is RoHS and ELV compliant.
Sign in to ask questions about the TE Connectivity 173144-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 173144-5 technical specifications.
| Boss | No (Without) |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Protection | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 8.9mm |
| High Temperature Compatible | No |
| Housing Color | Black |
| Length | 81.3mm |
| Make First / Break Last | No |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Package Quantity | 250 |
| Packaging | Bag |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Series | AMPMODU |
| Stack Height | 0.393inch |
| Stackable | Yes |
| Width | 0.35inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 173144-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.