
Right angle, shielded USB connector for signal applications. Features a 4-position, 4-contact configuration with gold-plated brass contacts rated for 1.5A and 30V AC. Designed for cable-to-board connections with surface mount, horizontal, through-hole, and edge termination. Offers 1500 mating cycles and operates within a temperature range of -67°C to 185°C. Compliant with ELV and RoHS standards, with a UL94 V-0 flammability rating.
Sign in to ask questions about the TE Connectivity 1734028-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1734028-1 technical specifications.
| Circuit Application | Signal |
| Color | Natural |
| Connector System | Cable-to-Board |
| Contact Current Rating | 1.5A |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 19.65mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Natural |
| Insulation Color | Natural |
| Lead Free | Lead Free |
| Length | 12mm |
| Mating Cycles | 1500 |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Surface Mount, Horizontal, Through Hole, Edge |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Right Angle |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| PCB Thickness | 1.6mm |
| Pitch | 2.5mm |
| Plating | Copper |
| Plating Thickness | 0.76um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1734028-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
