
D-Sub Standard Connectors RECPTASS YD-SUB 25P OFFSETTYPE
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 1.7mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| High Temperature Housing | Yes |
| Mating Connector Lock | Yes (With) |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Panel Mount Retention | No (Without) |
| PCB Mount Retention | With |
| Radiation Hardening | No |
| Sealable | No (Without) |
| Shell Material | Steel |
| Termination | Through Hole |
| RoHS | Compliant |