
Right-angle, shielded, 5-position, 5-contact Mini USB Type B receptacle for cable-to-board applications. Features palladium nickel and bronze contacts with gold plating, rated for 1A current and 5000 mating cycles. Surface mount termination with a pitch of 0.8mm, nickel plating, and a length of 8.45mm. Operates within a temperature range of -40°C to 85°C, with a flammability rating of UL94 V-0. Packaged in tape and reel.
Sign in to ask questions about the TE Connectivity 1734035-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1734035-3 technical specifications.
| Circuit Application | Power |
| Color | Black |
| Connector System | Cable-to-Board |
| Contact Current Rating | 1A |
| Contact Material | Palladium Nickel, Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Lead Free | Lead Free |
| Length | 8.45mm |
| Mating Cycles | 5000 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, Horizontal |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Orientation | Right Angle |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| PCB Thickness | 1.57mm |
| Pitch | 0.8mm |
| Plating | Nickel |
| Plating Thickness | 0.76um |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Width | 7.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1734035-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
