
Right-angle, shielded USB-A, USB-B, USB-C connector with 5 positions and 5 contacts, designed for cable-to-board applications. Features palladium nickel and bronze contacts with gold plating, a 1A contact current rating, and 5000 mating cycles. This surface-mount component operates within a -40°C to 85°C temperature range and is UL94 V-0 flammability rated. Supplied in tape and reel packaging for automated assembly.
TE Connectivity 1734035-4 technical specifications.
| Circuit Application | Power |
| Color | Black |
| Connector System | Cable-to-Board |
| Contact Current Rating | 1A |
| Contact Material | Palladium Nickel, Bronze |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Mating Cycles | 5000 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, Horizontal |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Orientation | Right Angle |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| PCB Thickness | 1.57mm |
| Pitch | 0.8mm |
| Plating | Nickel |
| Plating Thickness | 0.76um |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1734035-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
