
80-position, 4-row right-angle receptacle for signal applications. Features a 0.05-inch pitch and 0.0749-inch row spacing, with gold, tin, and matte contact plating over bronze. Rated for 1A contact current and 250V operating voltage, with a maximum operating temperature of 185°C. Through-hole termination and PCB mounting retention are included.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1734037-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Boss | No (Without) |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 1A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Matte |
| Contact Post Length | 3.1mm |
| Contact Style | Socket |
| Current Rating | 1A |
| Depth | 17.46mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 7.65mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Length | 3.1mm |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 80 |
| Number of Ports | 1 |
| Number of Positions | 80 |
| Number of Rows | 4 |
| Operating Supply Voltage | 250V |
| Orientation | Right Angle |
| Package Quantity | 21 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 0.05inch |
| Plating Thickness | 3.81um |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.0749inch |
| Sealable | No (Without) |
| Series | CHAMP .050 I |
| Stackable | No |
| Tail Length | 0.12183inch |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1734037-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.