
High-density SCSI receptacle connector, featuring 40 positions and 4 rows with a 1.27mm pitch. This right-angle, through-hole mounted component offers a 1A contact current rating and a 250V voltage rating. Constructed with bronze contacts plated in gold, tin, and matte finishes, it boasts a maximum operating temperature of 185°C and is RoHS compliant. Designed for board-to-board signal applications, it includes PCB mount retention and a 3.1mm contact post length.
TE Connectivity 1734037-4 technical specifications.
| Boss | No (Without) |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 1A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Matte |
| Contact Post Length | 3.1mm |
| Contact Style | Socket |
| Current Rating | 1A |
| Depth | 17.46mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 7.65mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Length | 3.1mm |
| Length | 35.33mm |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Ports | 1 |
| Number of Positions | 40 |
| Number of Rows | 4 |
| Operating Supply Voltage | 250V |
| Orientation | Right Angle |
| Package Quantity | 45 |
| Packaging | Bulk |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 19.304mm |
| Pitch | 0.05inch |
| Plating Thickness | 3.81um |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.0749inch |
| Sealable | No (Without) |
| Series | CHAMP .050 I |
| Stackable | No |
| Tail Length | 0.12183inch |
| Termination | Through Hole |
| Voltage Rating | 250V |
| Width | 7.65mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1734037-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
