
High-density SCSI connector, right-angle, through-hole mount, featuring 68 positions and 68 contacts. Board-to-board connector system with a 1.27mm pitch and 0.05inch row spacing. Contact material is bronze with gold, tin, and matte plating, rated for 1A current and 250V AC. Operating temperature range from -67°C to 185°C, with UL94 V-0 flammability rating. Black housing, 1 port, female gender, and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1734037-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Boss | No (Without) |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 1A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Matte |
| Contact Post Length | 3.1mm |
| Current Rating | 1A |
| Depth | 17.46mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 7.65mm |
| Housing Color | Black |
| Length | 53.11mm |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 68 |
| Number of Ports | 1 |
| Number of Positions | 68 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 30 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 0.05inch |
| Plating Thickness | 3.81um |
| RoHS Compliant | Yes |
| Row Spacing | 0.0749inch |
| Series | CHAMP .050 I |
| Stackable | No |
| Tail Length | 0.12183inch |
| Termination | Through Hole |
| Voltage Rating | 250V |
| Width | 7.65mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1734037-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
