
9-position, right-angle D-Sub standard connector plug featuring brass contacts with gold plating and a 3.18mm contact post length. This male connector offers a 2.77mm pitch and a steel shell with tin plating, designed for through-hole termination and PCB mounting. It includes a mating connector lock and is UL94 V-0 flammability rated, with RoHS and ELV compliance.
Checking distributor stock and pricing after the page loads.
TE Connectivity 1734079-3 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Post Length | 3.18mm |
| Contact Shape | Round |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Blue |
| Mating Connector Lock | Yes (With) |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.77mm |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shell Material | Steel |
| Termination | Through Hole |
| RoHS | Compliant |
No datasheet is available for this part.