
Four-contact, female, right-angle receptacle for telecom and datacom applications. Features gold-plated bronze contacts with copper plating and a 0.762µm plating thickness, designed for 1500 mating cycles. This shielded connector has a black housing and insulation, mounts horizontally via through-hole termination with a 2.8mm tail length, and operates within a -40°C to 80°C temperature range. It is RoHS and ELV compliant, with UL94 V-0 flammability rating.
TE Connectivity 1734081-1 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 14mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Lead Free | Lead Free |
| Length | 14.5mm |
| Mating Cycles | 1500 |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Horizontal |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Right Angle |
| Package Quantity | 10000 |
| Packaging | Tray |
| Plating | Copper |
| Plating Thickness | 0.762um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Tail Length | 2.8mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1734081-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.