
Right-angle, 4-position USB B receptacle for cable-to-board applications. Features a copper alloy contact material with gold plating for enhanced conductivity and durability. Designed for power circuit applications with a contact current rating of 1A. Mounts horizontally via through-hole termination with flanges, suitable for 1.57mm PCB thickness. Operates across a wide temperature range from -67°C to 185°C and boasts a UL94 V-0 flammability rating.
Sign in to ask questions about the TE Connectivity 1734091-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1734091-1 technical specifications.
| Circuit Application | Power |
| Connector System | Cable-to-Board |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Length | 12.24mm |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -67°C |
| Mount | Through Hole, Flanges, Horizontal |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Tray |
| PCB Thickness | 1.57mm |
| Pitch | 2.5mm |
| Plating | Tin |
| Plating Thickness | 0.76um |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Tail Length | 2.91mm |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1734091-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
