
Right-angle, through-hole modular connector assembly featuring 50 positions and 4 rows with a 0.05-inch pitch. Male contacts, constructed from bronze with gold, tin, and matte plating, offer a 1A current rating and 3.1mm post length. This black, UL94 V-0 rated housing operates within a -35°C to 85°C temperature range and supports up to 250V AC. Designed for board-to-board connectivity, it includes PCB mount retention and a 13.2mm stack height.
Sign in to ask questions about the TE Connectivity 1734099-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1734099-5 technical specifications.
| Boss | No (Without) |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 1A |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Matte |
| Contact Post Length | 3.1mm |
| Contact Shape | Square |
| Depth | 17.46mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 0.29475inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 41.68mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 35 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 0.05inch |
| Plating Thickness | 3.81um |
| RoHS Compliant | Yes |
| Row Spacing | 0.0749inch |
| Series | Champ 050 |
| Stack Height | 13.2mm |
| Stackable | No |
| Tail Length | 0.12183inch |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1734099-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
