
Right-angle, male plug assembly for board-to-board applications, featuring 60 positions and 4 rows with a 0.05-inch pitch. This connector system offers a 1A contact current rating with gold, tin, and matte plating on bronze contacts. It mounts via through-hole termination with a 3.1mm contact post length and a 13.2mm stack height. The black housing has a 48.03mm length, 17.46mm depth, and 0.29475-inch height, operating within a -35°C to 85°C temperature range and is UL94 V-0 flammability rated.
Sign in to ask questions about the TE Connectivity 1734099-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1734099-6 technical specifications.
| Boss | No (Without) |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 1A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Matte |
| Contact Post Length | 3.1mm |
| Contact Shape | Square |
| Depth | 17.46mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 0.29475inch |
| Housing Color | Black |
| Length | 48.03mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Mount | Through Hole |
| Number of Contacts | 60 |
| Number of Ports | 1 |
| Number of Positions | 60 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 30 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 0.05inch |
| Plating Thickness | 3.81um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.0749inch |
| Series | CHAMP .050 I |
| Stack Height | 13.2mm |
| Stackable | No |
| Tail Length | 0.12183inch |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1734099-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
