
Spring finger connector accessory with a 0.098-inch width, designed for solder mounting. Features a copper alloy contact material with gold plating, offering a 1.5A current rating. This component is RoHS and ELV compliant, manufactured with lead-free materials. Supplied in tape and reel packaging with a quantity of 2500 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1734300-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1734300-1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| ELV | Compliant |
| Lead Free | Lead Free |
| Material | Copper |
| Mount | Solder |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Plating | Gold |
| Plating Thickness | 0.0508um |
| Preloaded | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1734300-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
