
Tri-Stack 30u" BLK power connector, a 12-position, 3-port receptacle designed for cable-to-board applications. Featuring gold-plated bronze contacts with a 2.5A current rating, this right-angle, through-hole connector offers a 2.5mm pitch and a 14.5mm length. Its black housing and insulation are UL94 V-0 rated for flammability, and it operates within a temperature range of -4°C to 185°C. This lead-free, RoHS-compliant component is supplied in trays of 100.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1734309-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1734309-5 technical specifications.
| Circuit Application | Power |
| Connector System | Cable-to-Board |
| Contact Current Rating | 2.5A |
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Lead Free | Lead Free |
| Length | 14.5mm |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -4°C |
| Mount | Through Hole, Horizontal |
| Number of Contacts | 12 |
| Number of Ports | 3 |
| Number of Positions | 12 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Tray |
| PCB Thickness | 1.57mm |
| Pitch | 2.5mm |
| Plating | Nickel |
| Plating Thickness | 0.76um |
| RoHS Compliant | Yes |
| Tail Length | 0.087inch |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1734309-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
