
This 4-contact USB-A receptacle features a gold-plated bronze contact material and is compliant with ELV and RoHS standards. It has a flammability rating of UL94 V-0 and can withstand 1500 mating cycles. The component is designed for surface mount, horizontal applications and has a maximum operating temperature of 50°C.
TE Connectivity 1734346-2 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | White |
| Insulation Color | Black |
| Length | 16.5mm |
| Mating Cycles | 1500 |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount, Horizontal |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 1600 |
| Packaging | Tray |
| Pitch | 1.25mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1734346-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
