
4-position, 4-contact right-angle receptacle for cable-to-board power applications. Features 1A contact current rating with gold-plated bronze contacts and nickel plating. Designed for surface mount, horizontal termination with a 2.5mm pitch and 1.25mm terminal pitch. Operates within a 0°C to 50°C temperature range and supports up to 30V AC. Housing and insulation are black, with a UL94 V-0 flammability rating.
TE Connectivity 1734346-3 technical specifications.
| Circuit Application | Power |
| Connector System | Cable-to-Board |
| Contact Current Rating | 1A |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 16mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Length | 16.5mm |
| Mating Cycles | 1500 |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Surface Mount, Horizontal |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.5mm |
| Plating | Nickel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1734346-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
