This right-angle, surface-mount USB B receptacle offers a 4-position, 4-contact configuration for cable-to-board applications. Designed for power circuit applications, it features gold-plated bronze contacts with a 1A current rating and nickel plating. The white housing and black insulation contribute to its aesthetic, while its construction meets UL94 V-0 flammability rating and is RoHS compliant. This connector system supports 1500 mating cycles and operates within a temperature range of 0°C to 50°C.
TE Connectivity 1734346-4 technical specifications.
| Circuit Application | Power |
| Connector System | Cable-to-Board |
| Contact Current Rating | 1A |
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | White |
| Insulation Color | Black |
| Mating Cycles | 1500 |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount, Horizontal |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.5mm |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1734346-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.