
Shielded, 4-position, 4-contact USB A receptacle connector for cable-to-board applications. Features a 1A contact current rating with gold-plated palladium nickel and bronze contacts. Designed for vertical, through-hole mounting with a 2.5mm pitch and 15.8mm length. Operating temperature range of -40°C to 80°C, with a 1500 mating cycle lifespan. UL94 V-0 flammability rating and lead-free construction.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1734366-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1734366-3 technical specifications.
| Circuit Application | Power |
| Color | Blue |
| Connector System | Cable-to-Board |
| Contact Current Rating | 1A |
| Contact Material | Palladium Nickel, Bronze |
| Contact Plating | Gold |
| Depth | 18.93mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Blue |
| Insulation Color | Blue |
| Lead Free | Lead Free |
| Length | 15.8mm |
| Mating Cycles | 1500 |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Vertical |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Vertical |
| Package Quantity | 1200 |
| Packaging | Tray |
| Pitch | 2.5mm |
| Plating | Bright, Tin |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Tail Length | 0.11inch |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1734366-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
