
Power connector, USB Type A receptacle, features 4 positions and 4 contacts with a 2.5mm pitch. This shielded, cable-to-board connector offers a 1A contact current rating with gold-plated bronze contacts. Designed for vertical, through-hole mounting, it operates within a -40°C to 80°C temperature range and boasts 1500 mating cycles. The black housing and insulation meet UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
TE Connectivity 1734366-4 technical specifications.
| Circuit Application | Power |
| Color | Black |
| Connector System | Cable-to-Board |
| Contact Current Rating | 1A |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 7.12mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Length | 14.5mm |
| Mating Cycles | 1500 |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Vertical |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Vertical |
| Package Quantity | 120 |
| Packaging | Tray |
| Pitch | 2.5mm |
| Plating | Bright, Tin |
| Plating Thickness | 0.76um |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Tail Length | 0.11inch |
| Termination | Through Hole |
| RoHS | Compliant |
