
4-position, straight, male USB power connector designed for cable-to-board applications. Features a copper alloy contact material with gold plating for reliable signal transmission, rated for 1A contact current and 1500 mating cycles. This white, UL94 V-0 flammability rated connector offers a 2.5mm pitch and operates within a -40°C to 80°C temperature range. It is RoHS compliant and suitable for solder termination.
Sign in to ask questions about the TE Connectivity 1734372-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1734372-2 technical specifications.
| Circuit Application | Signal |
| Connector System | Cable-to-Board |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 9mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | White |
| Insulation Color | White |
| Lead Free | Not Applicable |
| Length | 9.9mm |
| Mating Cycles | 1500 |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Bag |
| Pitch | 2.5mm |
| Plating | Copper |
| Plating Thickness | 0.1um |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1734372-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
