
Shielded, straight, female RJ45 connector with 8 positions and 8 loaded contacts. Features gold-plated bronze contacts with a 2.54mm pitch, suitable for 1.57mm PCB thickness. This single-element connector offers a 1.02mm contact diameter and a 3.25mm tail length for solder termination. The black housing is UL94 V-0 flammability rated and the component is RoHS compliant.
TE Connectivity 1734577-4 technical specifications.
| Color | Green, Yellow |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 16.7mm |
| Direction | User Selectable |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Keyed | No |
| Length | 16.15mm |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Number of Ways | 8 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Tail Length | 3.25mm |
| Termination | Solder |
| Width | 16.15mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1734577-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
